Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

RS Stock No.: 135-452Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical documents

Specifications

Brand

RS Pro

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Fixed

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

1U

Depth

200mm

Width

483mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

P.O.A.

RS PRO 24 Port LC Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Fixed

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

1U

Depth

200mm

Width

483mm

Country of Origin

United Kingdom