RS PRO 24 Port SC Multimode Simplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
RS Stock No.: 135-519Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector Type
SC
Number Of Ports
24
Number of Populated Ports
12
Panel Type
Fixed
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Rack Height
1U
Dimensions
44 x 483 x 200mm
Depth
200mm
Height
44mm
Width
483mm
P.O.A.
RS PRO 24 Port SC Multimode Simplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
1
P.O.A.
RS PRO 24 Port SC Multimode Simplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector Type
SC
Number Of Ports
24
Number of Populated Ports
12
Panel Type
Fixed
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Rack Height
1U
Dimensions
44 x 483 x 200mm
Depth
200mm
Height
44mm
Width
483mm