RS PRO 24 V, 110 V, 220 V 3 port Motorised Valve, Ball Valve type , 1in Pipe Size, 1000 psi
RS Stock No.: 799-8847Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCompatible Pipe Size
1in
Number of Ports
3
Maximum Working Pressure
1000 psi
Supply Voltage
24 V, 110 V, 220 V
Body Material
Stainless Steel
Valve Type
Ball Valve
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 24 V, 110 V, 220 V 3 port Motorised Valve, Ball Valve type , 1in Pipe Size, 1000 psi
1
P.O.A.
RS PRO 24 V, 110 V, 220 V 3 port Motorised Valve, Ball Valve type , 1in Pipe Size, 1000 psi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCompatible Pipe Size
1in
Number of Ports
3
Maximum Working Pressure
1000 psi
Supply Voltage
24 V, 110 V, 220 V
Body Material
Stainless Steel
Valve Type
Ball Valve
Country of Origin
United Kingdom