Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 24 V dc 2 port Motorised Valve, Ball Valve type , 3/4in Pipe Size, 1000 psi

RS Stock No.: 760-5719Brand: RS PRO
brand-logo
View all in Motorised Valves

Technical documents

Specifications

Brand

RS Pro

Compatible Pipe Size

3/4in

Number of Ports

2

Maximum Working Pressure

1000 psi

Supply Voltage

24 V dc

Valve Type

Ball Valve

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 24 V dc 2 port Motorised Valve, Ball Valve type , 3/4in Pipe Size, 1000 psi

P.O.A.

RS PRO 24 V dc 2 port Motorised Valve, Ball Valve type , 3/4in Pipe Size, 1000 psi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Compatible Pipe Size

3/4in

Number of Ports

2

Maximum Working Pressure

1000 psi

Supply Voltage

24 V dc

Valve Type

Ball Valve

Country of Origin

United Kingdom