RS PRO 24 V dc Solenoid Valve Coil

RS Stock No.: 176-2069Brand: RS PRODistrelec Article No.: 30405369
brand-logo
View all in Solenoid Valve Coils

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Number of Ports

2

Operation

Solenoid

Connection

16.5 mm One Touch Fitting

Connection Size

16.5mm

Type

Solenoid

Orifice Diameter

22mm

Body Material

Brass

Maximum Working Pressure

40 Bar

Operating Temperature Range

-10 → +80 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 24 V dc Solenoid Valve Coil

P.O.A.

RS PRO 24 V dc Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Number of Ports

2

Operation

Solenoid

Connection

16.5 mm One Touch Fitting

Connection Size

16.5mm

Type

Solenoid

Orifice Diameter

22mm

Body Material

Brass

Maximum Working Pressure

40 Bar

Operating Temperature Range

-10 → +80 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy