Technical documents
Specifications
Brand
RS ProFilter Type
Carbon Filter
Noise Level
45dB
Voltage Rating
240V ac
Wattage
23W
Weight
1.4kg
ESD Safe
Yes
Plug Type
Type F - Schuko plug with UK Convertor
Remote Control
No
Depth
287mm
Height
250mm
Width
172mm
Maximum Users
1
Extraction Type
Volume
Country of Origin
China
Product details
RS PRO Fume Extractor Smoke Absorber
From RS PRO, this solder fume extractor is a portable solution to workplace health and safety concerns. With a lightweight design, the extractor can be placed easily on workbenches or desktops, allowing you more flexibility in how you work.
The extractor features an activated carbon filter, and is capable of absorbing 80% of noxious fumes quickly and safety. Not only is it highly effective, but the in-built high-performance fan has a low operating noise level for relatively quiet operation. The extractor is fitted with a Type F - Schuko plug with a UK converter.
This RS PRO fume extractor is an excellent solution for when a versatile and portable extraction unit is required.
123-4906 is a foam activated carbon filter for this unit
Features and Benefits
Fume extractor / Smoke absorber
Portable
80% Noxious fumes absorbed
Uses Urethane foam activated carbon filter – sold separately
42 dB to 45 dB operating noise levels
Fan is adjustable
Long service life
Power cable supplied EU B type
Power cable length 1.3 m
Capacity of 1 m³ per minute maximum
Easy to use
Replaceable filters
Plug supplied with UK converter
ESD safe
Applications
In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This unit is also ESD safe, meaning it is suitable for use in specialist environments where electrostatic interference is a concern. This compact-sized fume extractor is ideal for;
Soldering
Tip soldering
Rework
Lead-free
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
CE, ESD Safe, RoHS
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProFilter Type
Carbon Filter
Noise Level
45dB
Voltage Rating
240V ac
Wattage
23W
Weight
1.4kg
ESD Safe
Yes
Plug Type
Type F - Schuko plug with UK Convertor
Remote Control
No
Depth
287mm
Height
250mm
Width
172mm
Maximum Users
1
Extraction Type
Volume
Country of Origin
China
Product details
RS PRO Fume Extractor Smoke Absorber
From RS PRO, this solder fume extractor is a portable solution to workplace health and safety concerns. With a lightweight design, the extractor can be placed easily on workbenches or desktops, allowing you more flexibility in how you work.
The extractor features an activated carbon filter, and is capable of absorbing 80% of noxious fumes quickly and safety. Not only is it highly effective, but the in-built high-performance fan has a low operating noise level for relatively quiet operation. The extractor is fitted with a Type F - Schuko plug with a UK converter.
This RS PRO fume extractor is an excellent solution for when a versatile and portable extraction unit is required.
123-4906 is a foam activated carbon filter for this unit
Features and Benefits
Fume extractor / Smoke absorber
Portable
80% Noxious fumes absorbed
Uses Urethane foam activated carbon filter – sold separately
42 dB to 45 dB operating noise levels
Fan is adjustable
Long service life
Power cable supplied EU B type
Power cable length 1.3 m
Capacity of 1 m³ per minute maximum
Easy to use
Replaceable filters
Plug supplied with UK converter
ESD safe
Applications
In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This unit is also ESD safe, meaning it is suitable for use in specialist environments where electrostatic interference is a concern. This compact-sized fume extractor is ideal for;
Soldering
Tip soldering
Rework
Lead-free
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
CE, ESD Safe, RoHS