Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
24VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
86mm
Width
71mm
Depth
54mm
Dimensions
71 x 54 x 86mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
600g
Distrelec Product Id
30404914
Country of Origin
Poland
Product details
RS Isolation Transformer M36 Series
Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
24VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
86mm
Width
71mm
Depth
54mm
Dimensions
71 x 54 x 86mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
600g
Distrelec Product Id
30404914
Country of Origin
Poland
Product details
RS Isolation Transformer M36 Series
Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C