RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Global Plug
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.5m
Medical Approved
Yes
Standards Met
CE, CSA C22.2 No. 60601-1, cULus, EN 60601-1, EN 6100-3-2, EN 6100-3-3, EN 6100-4-11, EN 6100-4-2, EN 6100-4-3, EN 6100-4-4, EN 6100-4-5, EN 6100-4-6, EN 6100-4-8, IEC 60601-1, IEC 60950-1, ITE Approvals, RCM, TUV, UL/cUL Approval
Energy Efficiency Level
VI
Length
30mm
Width
57mm
Type
AC/DC Adapter
Depth
88mm
Minimum Temperature
0°C
Country of Origin
China
Product details
RS PRO Universal plug in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.
Features and benefits:
- USB Type A, Micro USB Type B, Mini USB Type B, 2.1 x 5.5 x 10 mm Centre Positive and 2.1 x 5.5 x 11 mm Centre positive output connectors offered as part of this range of universal power supplies.
- Supplied with 4 interchangeable mains plug-heads for use in the UK, Europe, USA, Japan and Australia
- Energy level of DOE VI
- Various cable lengths offered in this range
- Low standby power consumption
Applications
This universal adapter has a range of application use such as;
- Single-board computers
- Wireless communications
- Peripherals
- Networking
- Portable equipment
- Tablets / Smartphones
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
EU CoC V5 Tier 2 / Energy Star DOE VI
Plug-In Power Supply - RS Pro
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Global Plug
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.5m
Medical Approved
Yes
Standards Met
CE, CSA C22.2 No. 60601-1, cULus, EN 60601-1, EN 6100-3-2, EN 6100-3-3, EN 6100-4-11, EN 6100-4-2, EN 6100-4-3, EN 6100-4-4, EN 6100-4-5, EN 6100-4-6, EN 6100-4-8, IEC 60601-1, IEC 60950-1, ITE Approvals, RCM, TUV, UL/cUL Approval
Energy Efficiency Level
VI
Length
30mm
Width
57mm
Type
AC/DC Adapter
Depth
88mm
Minimum Temperature
0°C
Country of Origin
China
Product details
RS PRO Universal plug in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.
Features and benefits:
- USB Type A, Micro USB Type B, Mini USB Type B, 2.1 x 5.5 x 10 mm Centre Positive and 2.1 x 5.5 x 11 mm Centre positive output connectors offered as part of this range of universal power supplies.
- Supplied with 4 interchangeable mains plug-heads for use in the UK, Europe, USA, Japan and Australia
- Energy level of DOE VI
- Various cable lengths offered in this range
- Low standby power consumption
Applications
This universal adapter has a range of application use such as;
- Single-board computers
- Wireless communications
- Peripherals
- Networking
- Portable equipment
- Tablets / Smartphones
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
EU CoC V5 Tier 2 / Energy Star DOE VI