RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Fixed Bare end
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+80°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Fixed AC Mains Lead
Number of Outputs
1
Power Rating
24W
Standards Met
CE, EN 60950-1, EN 61000-3-2, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, RN 55022
Energy Efficiency Level
VI
Load Regulation
±1%
Length
95mm
Width
43mm
Type
AC/DC Adapter
Depth
30.6mm
Minimum Temperature
-20°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Fixed Bare end
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+80°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Fixed AC Mains Lead
Number of Outputs
1
Power Rating
24W
Standards Met
CE, EN 60950-1, EN 61000-3-2, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, RN 55022
Energy Efficiency Level
VI
Load Regulation
±1%
Length
95mm
Width
43mm
Type
AC/DC Adapter
Depth
30.6mm
Minimum Temperature
-20°C
Country of Origin
China