RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.8m
Standards Met
BS EN 60950-1, CE, C-Tick, EN 60950-1, FCC, TUV, TUV GS, UL
Type
AC/DC Adapter
Length
79.1mm
Width
46.2mm
Depth
37.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Country of Origin
United Kingdom
Product details
RS PRO 24W universal plug-in power supply
From RS PRO, comes a range of high quality 24W universal plug-in power supply. These universal power supplies are an excellent plug in power solution as they are cost effective, highly reliable and designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- Supplied with Interchangeable AC plug tops (UK, Euro, USA and Australia)
- Worldwide use double insulated for added protection from electrical shock
- Convenient and lightweight
- Equipped with over voltage, over current & short circuit protection.
- 1.8 m DC output cable fitted with 2.1mm DC plug (centre positive)
Applications
This universal adapter has a range of application use such as;
- Single board computers Peripherals
- Gaming Machines
- Network Equipment
- Point of Sale Equipment
- Telecom
- Wireless communications
- Tablets / Smartphones
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Approvals
CE, FCC, C-Tick, UL, TUV, TUV GS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.8m
Standards Met
BS EN 60950-1, CE, C-Tick, EN 60950-1, FCC, TUV, TUV GS, UL
Type
AC/DC Adapter
Length
79.1mm
Width
46.2mm
Depth
37.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Country of Origin
United Kingdom
Product details
RS PRO 24W universal plug-in power supply
From RS PRO, comes a range of high quality 24W universal plug-in power supply. These universal power supplies are an excellent plug in power solution as they are cost effective, highly reliable and designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- Supplied with Interchangeable AC plug tops (UK, Euro, USA and Australia)
- Worldwide use double insulated for added protection from electrical shock
- Convenient and lightweight
- Equipped with over voltage, over current & short circuit protection.
- 1.8 m DC output cable fitted with 2.1mm DC plug (centre positive)
Applications
This universal adapter has a range of application use such as;
- Single board computers Peripherals
- Gaming Machines
- Network Equipment
- Point of Sale Equipment
- Telecom
- Wireless communications
- Tablets / Smartphones
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Approvals
CE, FCC, C-Tick, UL, TUV, TUV GS