RS PRO 24W Plug-In AC/DC Adapter 5V dc Output, 4A Output

RS Stock No.: 904-8474Brand: RS PRODistrelec Article No.: 30405115
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

5V dc

Input Voltage

85 → 264V ac

Output Current

4A

Maximum Temperature

+40°C

Output Connector

1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug

Input Connector

C14

Number of Outputs

1

Power Rating

24W

MTBF

30000h

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Width

45mm

Depth

31mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Series

EA1024

Length

100mm

Distrelec Product Id

30405115

Country of Origin

China

Product details

RS Pro Desktop Power Supply - Energy efficient

Brought to you by RS Pro, a range of desktop power supplies. Perfect for various devices like laptops and CCTV cameras. Ensuring the appliance is compatible, the performance and energy efficiency of these power supplies propel them way ahead of the competition. All models are highly reliable and excellent quality.

Features and Benefits

• Energy saving compact design
• Regulated output
• EMC compliance to EN 55022 Class B
• Short circuit, overload and over-voltage protection - auto recovery
• C14 Socket
• LED status indication
• Various output connector sizes available

What is energy efficiency?

A major benefit to the design of these units is they comply with the Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment. Making sure that when using the appliance, your carbon footprint is significantly reduced.

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

Stock information temporarily unavailable.

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 5V dc Output, 4A Output

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 5V dc Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

5V dc

Input Voltage

85 → 264V ac

Output Current

4A

Maximum Temperature

+40°C

Output Connector

1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug

Input Connector

C14

Number of Outputs

1

Power Rating

24W

MTBF

30000h

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Width

45mm

Depth

31mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Series

EA1024

Length

100mm

Distrelec Product Id

30405115

Country of Origin

China

Product details

RS Pro Desktop Power Supply - Energy efficient

Brought to you by RS Pro, a range of desktop power supplies. Perfect for various devices like laptops and CCTV cameras. Ensuring the appliance is compatible, the performance and energy efficiency of these power supplies propel them way ahead of the competition. All models are highly reliable and excellent quality.

Features and Benefits

• Energy saving compact design
• Regulated output
• EMC compliance to EN 55022 Class B
• Short circuit, overload and over-voltage protection - auto recovery
• C14 Socket
• LED status indication
• Various output connector sizes available

What is energy efficiency?

A major benefit to the design of these units is they comply with the Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment. Making sure that when using the appliance, your carbon footprint is significantly reduced.

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.