Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 24W Plug-In AC/DC Adapter 9V Output, 3A Output

RS Stock No.: 270-7405Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

3A

Output Connector

2.1 x 5.5 mm

Power Rating

24W

Efficiency

86.62%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 9V Output, 3A Output

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 9V Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

3A

Output Connector

2.1 x 5.5 mm

Power Rating

24W

Efficiency

86.62%

Country of Origin

China