RS PRO 25 → 32 A Motor Protection Circuit Breaker

RS Stock No.: 121-6858Brand: RS PRO
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

RS Pro

Current Rating

25 → 32 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Terminal Type

Screw

Number of Poles

3

Breaking Capacity

25 kA @ 230 V

Control Voltage

400 V ac

Control Voltage

25 → 32 A

Country of Origin

Slovenia

Product details

Motor Protection Switches - MS32 Versions

Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.

35 mm DIN Rail
Vertical or Horizontal mount
Thermal and Magnetic release

Stock information temporarily unavailable.

P.O.A.

RS PRO 25 → 32 A Motor Protection Circuit Breaker

P.O.A.

RS PRO 25 → 32 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

25 → 32 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Terminal Type

Screw

Number of Poles

3

Breaking Capacity

25 kA @ 230 V

Control Voltage

400 V ac

Control Voltage

25 → 32 A

Country of Origin

Slovenia

Product details

Motor Protection Switches - MS32 Versions

Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.

35 mm DIN Rail
Vertical or Horizontal mount
Thermal and Magnetic release