Technical documents
Specifications
Brand
RS ProGender
Male
Number Of Contacts
25
Connector Type
D-sub
Body Orientation
Side Entry
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
90 x 70 x 62mm
Depth
62mm
Length
90mm
Width
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Distrelec Product Id
30405631
Country of Origin
Poland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Number Of Contacts
25
Connector Type
D-sub
Body Orientation
Side Entry
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
90 x 70 x 62mm
Depth
62mm
Length
90mm
Width
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Distrelec Product Id
30405631
Country of Origin
Poland