RS PRO 2.5 mm, 5 mm Pitch 21 Way 2 Row Female DIN 41617 Connector, Solder Termination, 6A

RS Stock No.: 290-4746Brand: RS PRO
brand-logo
View all in DIN 41617 Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

21

Number Of Rows

2

Pitch

2.5 mm, 5 mm

Housing Material

PC

Termination Method

Solder

Contact Plating

Gold

Current Rating

6A

Maximum Contact Resistance

10mΩ

Voltage Rating

250 V

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 2.5 mm, 5 mm Pitch 21 Way 2 Row Female DIN 41617 Connector, Solder Termination, 6A

P.O.A.

RS PRO 2.5 mm, 5 mm Pitch 21 Way 2 Row Female DIN 41617 Connector, Solder Termination, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

21

Number Of Rows

2

Pitch

2.5 mm, 5 mm

Housing Material

PC

Termination Method

Solder

Contact Plating

Gold

Current Rating

6A

Maximum Contact Resistance

10mΩ

Voltage Rating

250 V

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65°C

Country of Origin

United Kingdom