RS PRO 25 Tooth Taper Bush Sprocket 08B-1 Chain Type
RS Stock No.: 183-956Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Teeth
25
To Fit British Standard Chain Type
08B-1
Bore Type
Taper Bush
Pitch Diameter
101.33mm
Material
Steel
Sprocket Width
25mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
Stock information temporarily unavailable.
P.O.A.
RS PRO 25 Tooth Taper Bush Sprocket 08B-1 Chain Type
1
P.O.A.
RS PRO 25 Tooth Taper Bush Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Teeth
25
To Fit British Standard Chain Type
08B-1
Bore Type
Taper Bush
Pitch Diameter
101.33mm
Material
Steel
Sprocket Width
25mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes