RS PRO 25 W Fly Killer Light, 9-1/2 in, U Bend, Shatterproof / Fragment Retention
RS Stock No.: 548-206Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWattage
25 W
Lamp Base
4 Pin
Lamp Shape
U Bend
Shatterproof
Yes
Length
9-1/2 in
Diameter
25mm
Peak Wavelength
365 nm
Life Hours
2000h
EU Energy Efficiency Rating
D
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 25 W Fly Killer Light, 9-1/2 in, U Bend, Shatterproof / Fragment Retention
1
P.O.A.
RS PRO 25 W Fly Killer Light, 9-1/2 in, U Bend, Shatterproof / Fragment Retention
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWattage
25 W
Lamp Base
4 Pin
Lamp Shape
U Bend
Shatterproof
Yes
Length
9-1/2 in
Diameter
25mm
Peak Wavelength
365 nm
Life Hours
2000h
EU Energy Efficiency Rating
D
Country of Origin
United Kingdom