RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

RS Stock No.: 199-139Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

P.O.A.

RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

India

You may be interested in