Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

RS Stock No.: 217-7799Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mounting Hardware

Screw

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.04mm

Width

12.55mm

Depth

11mm

Dimensions

53.04x12.55x11mm

Contact Plating

Gold Flash

Contact Material

Brass

Contact Size

1.09mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mounting Hardware

Screw

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.04mm

Width

12.55mm

Depth

11mm

Dimensions

53.04x12.55x11mm

Contact Plating

Gold Flash

Contact Material

Brass

Contact Size

1.09mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in