RS PRO 25 Way Panel Mount D-sub Connector Socket

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
5A
Housing Material
Steel
Length
53.04mm
Width
12.55mm
Contact Material
Phosphor Bronze
Dimensions
53.04 x 12.55mm
Contact Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)
Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
5A
Housing Material
Steel
Length
53.04mm
Width
12.55mm
Contact Material
Phosphor Bronze
Dimensions
53.04 x 12.55mm
Contact Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)
Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately