RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Threaded Insert

RS Stock No.: 290-8552Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

500.0 V

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

United Kingdom

Product details

90° PCB Double Stack

Double stacked D connectors with tin shells, UL 94 V0 rated insulators, including PCB harpoon board locks and a pair of female screwlocks.

Value-Added D Type Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Threaded Insert

P.O.A.

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Threaded Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

500.0 V

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

United Kingdom

Product details

90° PCB Double Stack

Double stacked D connectors with tin shells, UL 94 V0 rated insulators, including PCB harpoon board locks and a pair of female screwlocks.

Value-Added D Type Connectors

You may be interested in