Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

RS Stock No.: 312-2715Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

3.0A

Housing Material

Aluminium Alloy

Voltage Rating

600.0 V

Length

30.1mm

Depth

15.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

30.1 x 15.5mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55.0°C

Country of Origin

United States

Product details

RS 1.27mm D-Microminiature Right Angle PCB Mount Terminal Block Connectors

RS D-Microminiature right angle PCB mount terminal block plug and socket connectors with a 1.27mm pitch and narrow profile which meet requirements of MIL-C-83513. These 1.27mm Microminiature D Connectors have gold plated copper alloy pin contacts made from a precision miniature spring cable with a welded tip, the expanded cable provides seven spring members around the pin to esnure secure mating with the socket wall. These pin contacts are in recessed cavities and are protected from moisture and isolated from each other and the metal shell by a silcone elastomer interfacial seal. The shell of these D-Microminiature right angle PCB mount block and socket terminal block connectors is made from aluminium alloy with a yellow chromate over cadmium plating with a UL94V-0 glass filled polyester insulator. Mating is via two jackposts.
Typical applications for these 1.27 mm D-Microminiature terminal block connectors include miniaturized airborne electronics and data processing equipment where shorter signal paths are needed.

Standards

Meets requirements of MIL-C-83513

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

P.O.A.

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

3.0A

Housing Material

Aluminium Alloy

Voltage Rating

600.0 V

Length

30.1mm

Depth

15.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

30.1 x 15.5mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55.0°C

Country of Origin

United States

Product details

RS 1.27mm D-Microminiature Right Angle PCB Mount Terminal Block Connectors

RS D-Microminiature right angle PCB mount terminal block plug and socket connectors with a 1.27mm pitch and narrow profile which meet requirements of MIL-C-83513. These 1.27mm Microminiature D Connectors have gold plated copper alloy pin contacts made from a precision miniature spring cable with a welded tip, the expanded cable provides seven spring members around the pin to esnure secure mating with the socket wall. These pin contacts are in recessed cavities and are protected from moisture and isolated from each other and the metal shell by a silcone elastomer interfacial seal. The shell of these D-Microminiature right angle PCB mount block and socket terminal block connectors is made from aluminium alloy with a yellow chromate over cadmium plating with a UL94V-0 glass filled polyester insulator. Mating is via two jackposts.
Typical applications for these 1.27 mm D-Microminiature terminal block connectors include miniaturized airborne electronics and data processing equipment where shorter signal paths are needed.

Standards

Meets requirements of MIL-C-83513

You may be interested in