RS PRO 25 Way Through Hole D-sub Connector Plug

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Length
53.04mm
Depth
12.55mm
Dimensions
53.04 x 12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
RS PRO Straight PCB D-sub Connector Plug and Socket
RS PRO range of D-sub connectors plugs and sockets. PCB (printed circuit board): D-Sub Connectors are specially designed D-subs that have built-in solder points to help assist the mounting of the connector on PCB's.
Options include:
D-sub Sockets:-
472-764 - 9 way straight PCB mount
472-786 - 15 way straight PCB mount
470-881 - 25 way straight PCB mount
472-809 - 37 way straight PCB mount
472-821 - 50 way straight PCB mount
D-sub Plugs:-
470-897 - 25 way straight PCB mount
472-758 - 9 way straight PCB mount
472-770 - 15 way straight PCB mount
472-792 - 37 way straight PCB mount
472-815 - 50 way straight PCB mount
Features and Benefits:
Meets the size requirements of MIL-C-24308
Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018
Current rating: 5A
Voltage rating: 750V ac
Typical Applications:
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. D-sub connectors can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:
• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and data loggers
• Portable electric generation equipment
FAQs
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 2495 | P.O.A. |
2500 - 4995 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Length
53.04mm
Depth
12.55mm
Dimensions
53.04 x 12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
RS PRO Straight PCB D-sub Connector Plug and Socket
RS PRO range of D-sub connectors plugs and sockets. PCB (printed circuit board): D-Sub Connectors are specially designed D-subs that have built-in solder points to help assist the mounting of the connector on PCB's.
Options include:
D-sub Sockets:-
472-764 - 9 way straight PCB mount
472-786 - 15 way straight PCB mount
470-881 - 25 way straight PCB mount
472-809 - 37 way straight PCB mount
472-821 - 50 way straight PCB mount
D-sub Plugs:-
470-897 - 25 way straight PCB mount
472-758 - 9 way straight PCB mount
472-770 - 15 way straight PCB mount
472-792 - 37 way straight PCB mount
472-815 - 50 way straight PCB mount
Features and Benefits:
Meets the size requirements of MIL-C-24308
Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018
Current rating: 5A
Voltage rating: 750V ac
Typical Applications:
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. D-sub connectors can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:
• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and data loggers
• Portable electric generation equipment
FAQs
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.