RS PRO 2500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

RS Stock No.: 123-4243Brand: RS PRODistrelec Article No.: 30403873
brand-logo

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

2500VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Primary Winding Resistance

0.19/0.52Ω

Length

192mm

Efficiency

92%

Width

172mm

Depth

175mm

Dimensions

192 x 172 x 175mm

Fixing Hole Diameter

11.0 x 18.0mm

Weight

26kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-4

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO 2500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

P.O.A.

RS PRO 2500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

2500VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Primary Winding Resistance

0.19/0.52Ω

Length

192mm

Efficiency

92%

Width

172mm

Depth

175mm

Dimensions

192 x 172 x 175mm

Fixing Hole Diameter

11.0 x 18.0mm

Weight

26kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-4

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland