RS PRO, 250m, Grey, None, Unterminated LSZH Sheath

RS Stock No.: 775-4072Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Length

250m

Terminated/Unterminated

Unterminated

Shield Type

None

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Voltage Rating

300 V

Outer Diameter

15.5mm

American Wire Gauge

24

Standards Met

IEC 60332.1, RoHS Compliant, UL 1581 VW-1

Cable Shape

Twisted Pair

Country of Origin

China

Product details

RS Pro Cat5e UTP 25 Pair Cable

Enhanced, high performance Cat5e cable comprising 25 UTP conductors. It is ideal for future proofing of structured cabling systems in buildings.

Features and Benefits

Meets or exceeds all CAT5e standards
24 AWG solid bare copper conductors
Colour coded pairs for identification
High density polyethylene (HDPE) insulation
Available with either a PVC or LSZH sheath

You may be interested in
RS PRO, 250m Cat5e, Grey, UTP, Unterminated PVC Sheath
P.O.A.1 Reel of 250 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 250m, Grey, None, Unterminated LSZH Sheath

P.O.A.

RS PRO, 250m, Grey, None, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 250m Cat5e, Grey, UTP, Unterminated PVC Sheath
P.O.A.1 Reel of 250 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

250m

Terminated/Unterminated

Unterminated

Shield Type

None

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Voltage Rating

300 V

Outer Diameter

15.5mm

American Wire Gauge

24

Standards Met

IEC 60332.1, RoHS Compliant, UL 1581 VW-1

Cable Shape

Twisted Pair

Country of Origin

China

Product details

RS Pro Cat5e UTP 25 Pair Cable

Enhanced, high performance Cat5e cable comprising 25 UTP conductors. It is ideal for future proofing of structured cabling systems in buildings.

Features and Benefits

Meets or exceeds all CAT5e standards
24 AWG solid bare copper conductors
Colour coded pairs for identification
High density polyethylene (HDPE) insulation
Available with either a PVC or LSZH sheath

You may be interested in
RS PRO, 250m Cat5e, Grey, UTP, Unterminated PVC Sheath
P.O.A.1 Reel of 250 Metres (ex VAT)