Technical documents
Specifications
Brand
RS ProDispenser Type
Spray
Dissipative
No
Capacity
250ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 250ml Anti-Static Spray
1
P.O.A.
RS PRO 250ml Anti-Static Spray
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDispenser Type
Spray
Dissipative
No
Capacity
250ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom