RS PRO 250VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary

RS Stock No.: 880-2573Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

116mm

Width

102mm

Depth

127mm

Dimensions

116 x 102 x 127mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

5kg

Country of Origin

Poland

Product details

RS DIN Rail Mount Transformers

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Stock information temporarily unavailable.

P.O.A.

RS PRO 250VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary

P.O.A.

RS PRO 250VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

116mm

Width

102mm

Depth

127mm

Dimensions

116 x 102 x 127mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

5kg

Country of Origin

Poland

Product details

RS DIN Rail Mount Transformers

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac