Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 250VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary

RS Stock No.: 504-199Brand: RS PRO
brand-logo
View all in Autotransformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

220 V ac, 230 V ac, 240 V ac

Secondary Voltage Rating

115V ac

Power Rating

250VA

Construction

Enclosed

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Length

81mm

Width

136mm

Dimensions

81 x 136 x 100mm

Depth

100mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

EN 61558

Efficiency

0.947

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RS PRO 250VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary

P.O.A.

RS PRO 250VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

220 V ac, 230 V ac, 240 V ac

Secondary Voltage Rating

115V ac

Power Rating

250VA

Construction

Enclosed

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Length

81mm

Width

136mm

Dimensions

81 x 136 x 100mm

Depth

100mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

EN 61558

Efficiency

0.947

Country of Origin

Poland