RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
RS Stock No.: 838-956Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPart Type
Clevis Pin
Diameter
6.35mm
Length
25.4mm
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
1
P.O.A.
RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPart Type
Clevis Pin
Diameter
6.35mm
Length
25.4mm
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom