Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2.54mm Pitch 28 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.: 183-1578Brand: RS PRO
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Termination Method

Solder

Current Rating

3A

Length

35.56mm

Width

17.78mm

Depth

3mm

Dimensions

35.56 x 17.78 x 3mm

Minimum Operating Temperature

-40 (Tin Plated) °C, -55 (Gold Plated) °C

Voltage Rating

60 V ac/dc

Maximum Operating Temperature

+105 (Gold Plated, Tin Plated)°C

Housing Material

Thermoplastic

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 17) (ex VAT)

RS PRO 2.54mm Pitch 28 Way, Through Hole Turned Pin IC Dip Socket, 3A

P.O.A.

Each (In a Tube of 17) (ex VAT)

RS PRO 2.54mm Pitch 28 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Termination Method

Solder

Current Rating

3A

Length

35.56mm

Width

17.78mm

Depth

3mm

Dimensions

35.56 x 17.78 x 3mm

Minimum Operating Temperature

-40 (Tin Plated) °C, -55 (Gold Plated) °C

Voltage Rating

60 V ac/dc

Maximum Operating Temperature

+105 (Gold Plated, Tin Plated)°C

Housing Material

Thermoplastic

Country of Origin

China

You may be interested in