Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2.54mm Pitch Vertical 22 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.: 183-1579Brand: RS PRO
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

22

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 22) (ex VAT)

RS PRO 2.54mm Pitch Vertical 22 Way, Through Hole Turned Pin IC Dip Socket, 3A

P.O.A.

Each (In a Tube of 22) (ex VAT)

RS PRO 2.54mm Pitch Vertical 22 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

22

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China