RS PRO 25A Natural Blade Car Fuse, 32V dc

RS Stock No.: 563-794Brand: RS PRODistrelec Article No.: 30424579
brand-logo
View all in Car Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

25A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Natural

Width

5mm

Height

18.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424579

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Wickmann 25A Clear Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 25) (ex VAT)
Littelfuse 25A Clear Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 25A Natural Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 25A Natural Blade Car Fuse, 32V dc

P.O.A.

RS PRO 25A Natural Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Wickmann 25A Clear Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 25) (ex VAT)
Littelfuse 25A Clear Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 25A Natural Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

25A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Natural

Width

5mm

Height

18.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424579

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Wickmann 25A Clear Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 25) (ex VAT)
Littelfuse 25A Clear Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 25A Natural Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)