Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2.5m, PA Recoil Hose

RS Stock No.: 202-0943Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical documents

Specifications

Brand

RS Pro

Maximum Operating Length

2.5m

Tube Outside Diameter

12mm

Colour

Red

Tube Inside Diameter

9mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
RS PRO 2.5m, PA Recoil Hose
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2.5m, PA Recoil Hose

P.O.A.

RS PRO 2.5m, PA Recoil Hose
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2.5m, PA Recoil Hose
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Maximum Operating Length

2.5m

Tube Outside Diameter

12mm

Colour

Red

Tube Inside Diameter

9mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
RS PRO 2.5m, PA Recoil Hose
P.O.A.Each (ex VAT)