RS PRO, 2.5mm², Single-Level, Screw Termination

Technical documents
Specifications
Brand
RS ProNumber of Levels
Single
American Wire Gauge
22 → 12AWG
Series
CDU 2.5
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
20 (UL/CSA) A, 24 (IEC) A
Voltage Rating
400 V
Country of Origin
Taiwan, Province Of China
Product details
Micro Screw Clamp Terminal Blocks
Micro DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Levels
Single
American Wire Gauge
22 → 12AWG
Series
CDU 2.5
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
20 (UL/CSA) A, 24 (IEC) A
Voltage Rating
400 V
Country of Origin
Taiwan, Province Of China
Product details
Micro Screw Clamp Terminal Blocks
Micro DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail