RS PRO, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 878-7503Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

28 → 12AWG

Series

CDU 2.5

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

20 (UL/CSA) A, 24 (IEC) A

Country of Origin

Taiwan, Province Of China

Product details

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

P.O.A.

RS PRO, 2.5mm², Single-Level, Screw Termination

P.O.A.

RS PRO, 2.5mm², Single-Level, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

28 → 12AWG

Series

CDU 2.5

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

20 (UL/CSA) A, 24 (IEC) A

Country of Origin

Taiwan, Province Of China

Product details

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail