RS PRO, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 878-7584Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number of Levels

Single

Voltage Rating

600 V

American Wire Gauge

22 → 12AWG

Series

CTR 2.5

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

12 (UL/CSA) A, 15 (IEC) A

Country of Origin

Taiwan, Province Of China

Product details

Screw Disconnect Terminal Blocks

Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail

Stock information temporarily unavailable.

P.O.A.

RS PRO, 2.5mm², Single-Level, Screw Termination

P.O.A.

RS PRO, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Levels

Single

Voltage Rating

600 V

American Wire Gauge

22 → 12AWG

Series

CTR 2.5

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

12 (UL/CSA) A, 15 (IEC) A

Country of Origin

Taiwan, Province Of China

Product details

Screw Disconnect Terminal Blocks

Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail