Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 26-Piece Spanner Set, 6 → 30 mm, 32 mm, Chrome Vanadium Steel

RS Stock No.: 388-3690Brand: RS PRODistrelec Article No.: 30390978
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

RS Pro

Set Type

Ring Spanner-Set

Sizes in Set

6 → 30 mm, 32 mm

Number of Pieces

26

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30390978

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 26-Piece Spanner Set, 6 → 30 mm, 32 mm, Chrome Vanadium Steel

P.O.A.

RS PRO 26-Piece Spanner Set, 6 → 30 mm, 32 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Set Type

Ring Spanner-Set

Sizes in Set

6 → 30 mm, 32 mm

Number of Pieces

26

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30390978

Country of Origin

Taiwan, Province Of China