RS PRO 2700 piece Steel Internal Tooth, Plain, Spring Washer Kit

RS Stock No.: 281-956Brand: RS PRO
brand-logo
View all in Washer Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

2700

Washer Type

Internal Tooth, Plain, Spring

For Thread Size

M2, M2.5, M3, M4, M5, M6

Material

Steel

Finish

Zinc Plated

Standards Met

DIN 125A/DIN 6797J/DIN 7980

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 2700 piece Steel Internal Tooth, Plain, Spring Washer Kit

P.O.A.

RS PRO 2700 piece Steel Internal Tooth, Plain, Spring Washer Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

2700

Washer Type

Internal Tooth, Plain, Spring

For Thread Size

M2, M2.5, M3, M4, M5, M6

Material

Steel

Finish

Zinc Plated

Standards Met

DIN 125A/DIN 6797J/DIN 7980

Country of Origin

United Kingdom