RS PRO 27W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 0.6 m Long, IP65

RS Stock No.: 210-5492Brand: RS PRO
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

RS Pro

Type

Damp Proof Light

Batten Type

Single

Length

0.6 m

Width

96mm

Luminosity

3240lm

Depth

83mm

Wattage

27W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Daylight

Life Hours

50000h

Colour Temperature

6500K

Voltage Rating

240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598, CE

Country of Origin

China

P.O.A.

RS PRO 27W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 0.6 m Long, IP65

P.O.A.

RS PRO 27W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 0.6 m Long, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

RS Pro

Type

Damp Proof Light

Batten Type

Single

Length

0.6 m

Width

96mm

Luminosity

3240lm

Depth

83mm

Wattage

27W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Daylight

Life Hours

50000h

Colour Temperature

6500K

Voltage Rating

240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598, CE

Country of Origin

China