RS PRO 28 Tooth Pilot Sprocket 08B-1 Chain Type
RS Stock No.: 183-473Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Teeth
28
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
113.42mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
Stock information temporarily unavailable.
P.O.A.
RS PRO 28 Tooth Pilot Sprocket 08B-1 Chain Type
1
P.O.A.
RS PRO 28 Tooth Pilot Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Teeth
28
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
113.42mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required