RS PRO 2.85mm Green PLA 3D Printer Filament, 2.3kg

RS Stock No.: 183-0275Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Green

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

2.85mm

Printing Material

PLA

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

RS PRO 2.85mm Green PLA 3D Printer Filament, 2.3kg

P.O.A.

RS PRO 2.85mm Green PLA 3D Printer Filament, 2.3kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Green

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

2.85mm

Printing Material

PLA

Country of Origin

Netherlands