RS PRO 28mm Silver Potentiometer Knob for 6.4mm Shaft Splined

RS Stock No.: 498-895Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

28mm

Shaft Type

Circular

Knob Height

14mm

Body Colour

Silver

Indicator Colour

Black

Depth

12mm

For Use With

Potentiometer

Knob Type

Grub Screw

Material

Aluminium

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Solid Brushed Finish Knobs

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Solid knob with position indicating slot
• Available in attractive Natural finish or matt Black anodised
• Single grub-screw fixing
• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO 28mm Silver Potentiometer Knob for 6.4mm Shaft Splined

P.O.A.

RS PRO 28mm Silver Potentiometer Knob for 6.4mm Shaft Splined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

28mm

Shaft Type

Circular

Knob Height

14mm

Body Colour

Silver

Indicator Colour

Black

Depth

12mm

For Use With

Potentiometer

Knob Type

Grub Screw

Material

Aluminium

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Solid Brushed Finish Knobs

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Solid knob with position indicating slot
• Available in attractive Natural finish or matt Black anodised
• Single grub-screw fixing
• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.