RS PRO 29 → 53 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.459 m Long, IP20

RS Stock No.: 286-473Brand: RS PRO
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

RS Pro

Type

LED Batten

Batten Type

Single

Length

1.459 m

Luminosity

7155 lm

Width

60 mm

Depth

75 mm

Wattage

29 → 53 W

Lamp Type

Integrated LED

Voltage Rating

220 → 240 VAC

Anti-corrosive

No

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 29 → 53 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.459 m Long, IP20

P.O.A.

RS PRO 29 → 53 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.459 m Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

LED Batten

Batten Type

Single

Length

1.459 m

Luminosity

7155 lm

Width

60 mm

Depth

75 mm

Wattage

29 → 53 W

Lamp Type

Integrated LED

Voltage Rating

220 → 240 VAC

Anti-corrosive

No

IP Rating

IP20

Country of Origin

China