RS PRO 29-Piece 1/2 in Bit Socket Set, Hex Bit; Spline Bit; Torx Bit
RS Stock No.: 833-5957Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
29
Socket Head Type
Hex Bit; Spline Bit; Torx Bit
Ratchet Included
No
Finish
Chrome
Material
Steel
Drive Type
Square
Head Type
Torx
Set Type
Bit Socket Set
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO 29-Piece 1/2 in Bit Socket Set, Hex Bit; Spline Bit; Torx Bit
1
P.O.A.
RS PRO 29-Piece 1/2 in Bit Socket Set, Hex Bit; Spline Bit; Torx Bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
29
Socket Head Type
Hex Bit; Spline Bit; Torx Bit
Ratchet Included
No
Finish
Chrome
Material
Steel
Drive Type
Square
Head Type
Torx
Set Type
Bit Socket Set
Country of Origin
Turkey