RS PRO 2.92 W Krypton Replacement Torch Bulb, P13.5s, 5.4 V, 540 mA for General Purpose
RS Stock No.: 104-941Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Use With
General Purpose
Lamp Type
Krypton
Wattage
2.92 W
Lamp Base
P13.5s
Voltage Rating
5.4 V
Current Rating
540 mA
Country of Origin
Korea, Republic Of
You may be interested in


TORCH LAMP 5.4V 0.5ABrand: NEUTRAL
P.O.A.Each (ex VAT)
Philips Lighting 1.8 W Krypton/Xenon Replacement Torch Bulb, P13.5s, 3.6 V for 3 DCBrand: Philips Lighting
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 2.92 W Krypton Replacement Torch Bulb, P13.5s, 5.4 V, 540 mA for General Purpose
1
P.O.A.
RS PRO 2.92 W Krypton Replacement Torch Bulb, P13.5s, 5.4 V, 540 mA for General Purpose
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
You may be interested in


TORCH LAMP 5.4V 0.5ABrand: NEUTRAL
P.O.A.Each (ex VAT)
Philips Lighting 1.8 W Krypton/Xenon Replacement Torch Bulb, P13.5s, 3.6 V for 3 DCBrand: Philips Lighting
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProFor Use With
General Purpose
Lamp Type
Krypton
Wattage
2.92 W
Lamp Base
P13.5s
Voltage Rating
5.4 V
Current Rating
540 mA
Country of Origin
Korea, Republic Of
You may be interested in


TORCH LAMP 5.4V 0.5ABrand: NEUTRAL
P.O.A.Each (ex VAT)
Philips Lighting 1.8 W Krypton/Xenon Replacement Torch Bulb, P13.5s, 3.6 V for 3 DCBrand: Philips Lighting
P.O.A.Each (ex VAT)