Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2A 250 V ac 400Hz, Through Hole RFI Filter, Pin

RS Stock No.: 239-927Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

RS Pro

Maximum Current Rating

2A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Series

FPNP

Operating Frequency

400Hz

Length

25mm

Depth

25mm

Capacitance

47 nF, 2200 x 2 pF

Height

25mm

Inductance

2 x 3.5 mH

Dimensions

25 x 25 x 25mm

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

Country of Origin

Finland

Product details

FPNP Series

Miniature space-saving mains RFI filter
Protects digital logic circuits
High attenuation is achieved by using high inductance current-compensated chokes and class X2 and Y capacitors

Approvals

CSA Certified, UL recognised

Stock information temporarily unavailable.

P.O.A.

RS PRO 2A 250 V ac 400Hz, Through Hole RFI Filter, Pin

P.O.A.

RS PRO 2A 250 V ac 400Hz, Through Hole RFI Filter, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Maximum Current Rating

2A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Series

FPNP

Operating Frequency

400Hz

Length

25mm

Depth

25mm

Capacitance

47 nF, 2200 x 2 pF

Height

25mm

Inductance

2 x 3.5 mH

Dimensions

25 x 25 x 25mm

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

Country of Origin

Finland

Product details

FPNP Series

Miniature space-saving mains RFI filter
Protects digital logic circuits
High attenuation is achieved by using high inductance current-compensated chokes and class X2 and Y capacitors

Approvals

CSA Certified, UL recognised