Hazardous Product

RS PRO 2kg Dry Powder Fire Extinguisher for Multipurpose Work (A, B, C)

RS Stock No.: 336-764Brand: RS PRO
brand-logo
View all in Fire Extinguishers

Technical documents

Specifications

Brand

RS Pro

Extinguishing Material

Dry Powder

Volume

2kg

Application

Multipurpose Work

Weight

3.4kg

Fire Class

A, B, C

Mounting Type

Bracket

Fire Rating

13A, 70B, C

Colour

Red

Discharge Time

9s

Country of Origin

China

P.O.A.

RS PRO 2kg Dry Powder Fire Extinguisher for Multipurpose Work (A, B, C)

P.O.A.

RS PRO 2kg Dry Powder Fire Extinguisher for Multipurpose Work (A, B, C)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Extinguishing Material

Dry Powder

Volume

2kg

Application

Multipurpose Work

Weight

3.4kg

Fire Class

A, B, C

Mounting Type

Bracket

Fire Rating

13A, 70B, C

Colour

Red

Discharge Time

9s

Country of Origin

China