RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

RS Stock No.: 712-6070Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical documents

Specifications

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Floor Mounted

Control Type

Thermostat

Voltage Rating

240V ac

Height

660mm

Width

370mm

Depth

165mm

Dimensions

660 x 370 x 165mm

Plug Type

Type G - British 3-pin

Power Settings

3

Air Flow

Convection

Country of Origin

China

Product details

RS Pro 2kW Oil Filled Radiator

This RS Pro 2 kW oil filled radiator has an adjustable thermostat, with three distinctive power settings. This keeps the temperature constant and is on handy wheels meaning you can take the heat to where ever it's needed. The heater stands on a wide stable base with castors for portability and has a built-in cord storage to keep everything tidy.

The heating element is sealed making the design safe and reliable and maintenance free. For your peace of mind a 3-year warranty is included.

Features and Benefits

Variable thermostatic controls
Three heat settings
Freestanding
2000 W power rated
Easy glide castors
Nine Heating Fins
British Standard Type G 3-pin plug

Other efficient floor standing oil filled radiators

712-6061 is fitted with a UK plug
712-6070 is fitted with a UK plug
712-6077 is fitted with a European plug
712-6086 is fitted with a European plug

Stock information temporarily unavailable.

P.O.A.

RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

P.O.A.

RS PRO 2kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Floor Mounted

Control Type

Thermostat

Voltage Rating

240V ac

Height

660mm

Width

370mm

Depth

165mm

Dimensions

660 x 370 x 165mm

Plug Type

Type G - British 3-pin

Power Settings

3

Air Flow

Convection

Country of Origin

China

Product details

RS Pro 2kW Oil Filled Radiator

This RS Pro 2 kW oil filled radiator has an adjustable thermostat, with three distinctive power settings. This keeps the temperature constant and is on handy wheels meaning you can take the heat to where ever it's needed. The heater stands on a wide stable base with castors for portability and has a built-in cord storage to keep everything tidy.

The heating element is sealed making the design safe and reliable and maintenance free. For your peace of mind a 3-year warranty is included.

Features and Benefits

Variable thermostatic controls
Three heat settings
Freestanding
2000 W power rated
Easy glide castors
Nine Heating Fins
British Standard Type G 3-pin plug

Other efficient floor standing oil filled radiators

712-6061 is fitted with a UK plug
712-6070 is fitted with a UK plug
712-6077 is fitted with a European plug
712-6086 is fitted with a European plug