RS PRO 2kW Panel Heater, Wall Mounted

RS Stock No.: 196-2388Brand: RS PRODistrelec Article No.: 30390883
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Timer

Height

440mm

Width

775mm

Depth

125mm

Dimensions

775 x 125 x 440mm

Power Settings

2

Frequency

50Hz

Input Power Rating

2000W

Distrelec Product Id

30390883

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 2kW Panel Heater, Wall Mounted

P.O.A.

RS PRO 2kW Panel Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Timer

Height

440mm

Width

775mm

Depth

125mm

Dimensions

775 x 125 x 440mm

Power Settings

2

Frequency

50Hz

Input Power Rating

2000W

Distrelec Product Id

30390883

Country of Origin

China