Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2m 6 Socket Schuko Socket, 250 V, IP20

RS Stock No.: 222-2591Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

2m

Number of Sockets

6

Mains Plug Type

Schuko CEE 7

Socket Type

Schuko

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Sheath Material

PVC

Colour

White

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2m 6 Socket Schuko Socket, 250 V, IP20

P.O.A.

RS PRO 2m 6 Socket Schuko Socket, 250 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

2m

Number of Sockets

6

Mains Plug Type

Schuko CEE 7

Socket Type

Schuko

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Sheath Material

PVC

Colour

White

Country of Origin

China

You may be interested in